KBPC808 Diotec Silicon Bridge Rectifier 800V

MPN
KBPC808
Brand
Diotec
Order Code
50-3159
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
10+ £1.13
100+ £0.978
500+ £0.857
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

This bridge rectifier is an 8A device in a through-hole mounting configuration with an M4 mounting hole. This high power device is suitable for a wide range of applications.


  • Through-hole mounting
  • 19 x 19 x 6.8mm plastic case
  • Ø3.9mm mounting hole
  • UL 94V-0 Classified
Type Diode bridge
Forward Current 8A
Reverse Voltage 800V

Reviews

Be the first to submit a review

Trustpilot