KBE 1121407 Automotive Wire FLRY-B 1x2.50mm² Grey Sold per Metre

MPN
1121407
Brand
KBE
EAN-13
2050001449146
Order Code
12-2388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Manufactured by KBE, this automotive wire, termed FLRY-B, is sized at 1 x 2.50 mm² and comes in grey. It is sold per metre and is optimal for internal and switchboard wiring applications. This wiring braid offers reliable performance in automotive electrical systems.
Colour Grey
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 430m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot