KBE 1121403 Automotive Wire 1x2.50 mm² Red Sold Per Metre

MPN
1121403
Brand
KBE
EAN-13
2050001449108
Order Code
12-2384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The KBE 1121403 automotive wire is produced by KBE and features a 1 x 2.50 mm² cross-section in red. It is sold per metre and is ideal for use as internal wiring or switchboard wiring in automotive applications. This FLRY-B braid wire ensures reliable performance in vehicle electrical systems.
Colour Red
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 400m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot