KBE 1121209 Automotive Wire FLRY-B 1x1.50mm² White Per Metre

MPN
1121209
Brand
KBE
EAN-13
2050001449054
Order Code
12-2379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,029 in stock

Manufactured by KBE, the automotive wire FLRY-B 1 x 1.50 mm² in white is sold per metre. It features a stranded braid design suitable for flexible internal and switchboard wiring. This wire is typically used in automotive applications.
Colour White
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot