KBE 1121207 Automotive Wire FLRY-B 1x1.50 mm² Grey Per Metre

MPN
1121207
Brand
KBE
EAN-13
2050001449030
Order Code
12-2377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The KBE 1121207 Automotive wire, made by KBE, features a FLRY-B type with a 1 x 1.50 mm² cross-section and comes in grey, sold per metre. It is designed primarily for internal wiring and switchboard wiring in automotive applications. This high-quality braid wire is ideal for use in various automotive wiring systems.
Colour Grey
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot