KBE 1121105 Automotive Wire FLRY-B 1x1mm² Blue Sold per Metre

MPN
1121105
Brand
KBE
EAN-13
2050001448958
Order Code
12-2369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The KBE automotive wire, model 1121105, is a blue FLRY-B type with a 1 mm² cross-section, sold per metre. Manufactured by KBE, it features a durable construction suited for internal and switchboard wiring. This braid wire is ideal for automotive applications, providing reliable performance in vehicle electrical systems.
Colour Blue
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot