KBE 1121103 Automotive Wire FLRY-B 1x1mm² Red Sold per Metre

KBE 1121103 Automotive Wire FLRY-B 1x1mm² Red Sold per Metre

MPN
1121103
Brand
KBE
EAN-13
2050001448934
Order Code
12-2367
Country of Origin
Germany

Discontinued


The KBE automotive wire FLRY-B 1 x 1 mm², sold by the metre, is a high-quality red braid wire. It features a durable construction suitable for internal and switchboard wiring. Commonly used in automotive applications, it ensures reliable connectivity.
Colour Red
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Trustpilot