KBE 1121002 Automotive Wire 1x0.75mm² Orange Sold Per Metre

MPN
1121002
Brand
KBE
EAN-13
2050001448828
Order Code
12-2356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The KBE 1121002 is an automotive wire designed for internal and switchboard wiring, manufactured by KBE. Featuring a specification of FLRY-B with dimensions of 1 x 0.75 mm², this orange braid wire is sold by the metre. Commonly used in automotive applications, it ensures reliable performance in vehicle electrical systems.
Colour Orange
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot