KBE 1121000 Automotive Wire FLRY-B 1x0.75 mm² Black Per Metre

MPN
1121000
Brand
KBE
EAN-13
2050001448804
Order Code
12-2354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,205 in stock

The KBE 1121000 automotive wire is produced by KBE and features a FLRY-B type braid with a 1 x 0.75 mm² gauge. It is sold per metre, is black in colour, and is suitable for internal and switchboard wiring. This wire is often used in automotive applications for efficient and reliable electrical connections.
Colour Black
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot