Kathrein 215500021 Coaxial Cable 6.8 mm 75 Ω White Sold per metre

MPN
215500021
Brand
Kathrein
EAN-13
4063242004461
Order Code
16-6404
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.04
100+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 596 in stock

Kathrein 215500021 coaxial cable is distinguished by its versatility in various engineering applications. Known as part number 3479043, this cable has a diameter of 6.8 mm and an impedance of 75 O, making it ideal for high-frequency signal transmission where minimal attenuation and stable signal integrity are critical. Encased in a durable white sheath, the cable offers reliable performance and excellent insulation characteristics, which are essential for maintaining signal quality in both residential and commercial settings. It is typically used in applications such as television broadcasting, satellite communication systems, and other RF signal distribution networks where precision and reliability are paramount.
Colour White
Length Sold per metre
LAN Category Not Applicable
Shielding Braid shielding
Conductor Cross Section 1,02mm
Impedance 75Ω
Insulation Material PVC
Outside Diameter 6.8mm
Product Type Coax

Reviews

Be the first to submit a review

Trustpilot