Kathrein 215500020 Coaxial Cable 6.8 mm 75 Ω White Sold per metre

MPN
215500020
Brand
Kathrein
EAN-13
4063242004454
Order Code
16-6403
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Kathrein 215500020 is an expertly engineered coaxial cable, meticulously designed for high-performance signal transmission applications. This product, alternatively identified as 3479041, features a 6.8 mm diameter and operates at an impedance of 75 ohms, suitable for a range of RF and video signal transmissions. With a durable white outer sheath, the cable ensures longevity and reliable operation in various environments. Engineering applications include use in satellite installations, television broadcasting, and professional audio-visual setups where precise signal integrity is paramount. Sold per metre, this cable is ideal for custom installations where specific length requirements are needed for optimal performance.
Colour White
Length Sold per metre
LAN Category Not Applicable
Shielding Braid shielding
Conductor Cross Section 1,02mm
Impedance 75Ω
Insulation Material PVC
Outside Diameter 6.8mm
Product Type Coax

Reviews

Be the first to submit a review

Trustpilot