Kathrein 215500016 Coaxial Cable 6.9 mm 75 Ω White Sold per metre

MPN
215500016
Brand
Kathrein
EAN-13
4063242002955
Order Code
16-6401
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.27
10+ £1.22
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

Kathrein 215500016, also known as 3479040, is a coaxial cable designed with a diameter of 6.9 mm and an impedance of 75 ohms. This white cable is constructed for precision in signal transmission, ensuring minimal interference and signal degradation over its length. It is typically applied in radio frequency and television signal transmission systems, where consistent performance is critical. Engineers value this product for its reliable electrical characteristics and robust design, making it suitable for both residential and commercial installations. The Kathrein coaxial cable is offered per metre, allowing for flexible customisation according to project requirements.
Colour White
Length Sold per metre
LAN Category CAT 7
Shielding Braid shielding
Conductor Cross Section 1,13mm
Impedance 75Ω
Insulation Material PVC
Outside Diameter 6.9mm
Product Type Coax

Reviews

Be the first to submit a review

Trustpilot