Kathrein 215500015 Network cable 8x0.57mm Orange Sold per metre

Order Code:

16-6400

Brand: Kathrein MPN: 215500015 EAN-13: 4063242002825
Qty Unit Price (Ex VAT)
1+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
389 in stock, despatched in 4 working days

Kathrein 215500015 is a network cable designed for demanding networking applications, featuring a composition of 8 conductors, each with a diameter of 0.57 mm. The cable is encapsulated in a durable orange sheath, ensuring excellent visibility and easy identification in complex cabling environments. Its construction provides robust performance, making it suitable for structured cabling systems that require reliable data transmission. Sold by the metre, this cable is ideal for custom installations in commercial or industrial settings, where precise cable lengths are vital for optimal organisation and efficiency in network setups.
Colour Orange
Length Sold Per Metre
AWG (min.) 23
AWG max. 23
Content Sold per metre
Cross Section 8 x 0.57 mm
Cross Section (each core) 0.57mm
Halogen free Yes
No. of leads 8
Outside Diameter 7.2mm
Product Type Network cable
Shielded Yes
Type 215500015

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot