Kathrein 215500014 Network cable 8 x 0.57 mm Orange Sold per metre

MPN
215500014
Brand
Kathrein
EAN-13
4063242002801
Order Code
16-6399
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

Kathrein 215500014 is a networking cable specifically designed to enhance connectivity and data transmission efficiency. This cable features an 8 x 0.57 mm configuration, indicating that it houses eight individual conductors, each with a diameter of 0.57 mm, providing robust performance for high-speed data applications. Its vivid orange insulation not only allows for easy identification in complex wiring environments but also meets industrial standards for durability and safety. Typically sold per metre, this cable is ideal for custom-length installations in telecommunications, data centres, and other networking infrastructures where reliable and high-quality signal transmission is imperative. Its versatility makes it suitable for both indoor and protected outdoor installations, ensuring consistent performance across various engineering applications.
Colour Orange
Length Sold per metre
LAN Category CAT 7
Shielding Braid shielding
AWG max. 23
Conductor Cross Section 8 x 0.57 mm
Cross section (each core) 0.57mm
Halogen free Yes
No. of leads 8
Outside Diameter 7.2mm
Product Type Network cable
Shielded Yes
Type 215500014

Reviews

Be the first to submit a review

Trustpilot