Kathrein 215500013 Network cable 8 x 0.57 mm Orange Sold per metre

MPN
215500013
Brand
Kathrein
EAN-13
4063242002795
Order Code
16-6398
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.729
10+ £0.693
100+ £0.684
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Kathrein's 215500013 is a network cable designed with a configuration of 8 x 0.57 mm conductors, featuring an orange external sheath. This cable is sold by the metre, allowing for precise length requirements in network installations. Notably constructed for durability and optimal performance, this cable supports reliable data transmission in a variety of networking scenarios, from local area networks (LANs) to data centres. The robust build and specific diameter of the conductors make it particularly suitable for structured cabling systems and professional telecommunication applications where high standards of signal integrity are required. The vibrant orange colour provides clear visibility, facilitating easier cable management and identification in complex setups.
Colour Orange
Length Sold per metre
LAN Category CAT 7
Shielding Braid shielding
AWG max. 23
Conductor Cross Section 8 x 0.57 mm
Cross section (each core) 0.57mm
Halogen free Yes
No. of leads 8
Outside Diameter 7.2mm
Product Type Network cable
Shielded Yes
Type 215500013

Reviews

Be the first to submit a review

Trustpilot