Kathrein 21510039 LCD 130A+ Coaxial Cable 100m Triple Shielding 130dB

MPN
21510039
Brand
Kathrein
EAN-13
4021121540233
Order Code
09-5987
Country of Origin
Turkey
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £163.22 £138.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kathrein manufactures the LCD 130A+ SAT cable known for its triple shielding and 130 dB shielding effectiveness. The cable, with a 75 O impedance, is suitable for satellite TV applications. It is equipped with F connectors and comes in a 100 m reel, ensuring optimal signal transmission for home or commercial satellite TV setups.
Length 100m
LAN Category Not Applicable
Shielding Braid shielding
Maximum Temperature 70°C
Min. temperature -25°C
Type SAT Cable

Reviews

Be the first to submit a review

Trustpilot