Kathrein 21510025 LCD111A+ Coax Cable 6.90 mm 75Ω 120dB White 100m

Kathrein 21510025 LCD111A+ Coax Cable 6.90 mm 75Ω 120dB White 100m

MPN
21510025
Brand
Kathrein
EAN-13
4021121531460
Order Code
09-5985
Country of Origin
Taiwan

Discontinued


Kathrein's LCD 111 A+ coaxial cable, model 21510025, is designed with a 6.90 mm outside diameter and offers 75 O impedance, ensuring clear signal transmission. Featuring 120 dB shielding, it is ideal for digital TV and satellite communication applications. This 100 m white cable is suitable for connecting satellite dishes, TVs, and other related equipment.
Colour White
Length 100m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyethylene (PE)
Type LCD 111 A+

Trustpilot