Kathrein 21510011 Coax Cable 6.90mm 75Ω 120dB White Per Metre

Image Representative of Range

Kathrein 21510011 Coax Cable 6.90mm 75Ω 120dB White Per Metre

MPN
21510011
Brand
Kathrein
EAN-13
2050002970908
Order Code
12-2348
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The Kathrein 21510011 coaxial cable features an outside diameter of 6.90 mm and an impedance of 75 O, with a shielding of 120 dB, ideal for high-quality signal transmission. This white coaxial cable is sold per metre and is suitable for TV, satellite, and digital connections. Manufactured by Kathrein, it is commonly used for connecting satellite dishes and for digital coaxial applications.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type LCD 111 A+

Reviews

Be the first to submit a review

Trustpilot