Kathrein 21510004-100 Coax Cable 5mm 75Ω 90dB 100m White

MPN
21510004-100
Brand
Kathrein
EAN-13
4021121420801
Order Code
09-5983
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kathreins 21510004-100 product is a 5 mm white coaxial cable designed for television and satellite applications. It features a 75 O impedance and 90 dB shielding, ensuring high-quality signal transmission. This 100-meter digital coaxial cable is ideal for connecting satellite dishes and TV antennas.
Colour White
Length 100m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type LCD 89

Reviews

Be the first to submit a review

Trustpilot