Kathrein 20410032 HDZ 100 Roof Cable Grommet for Caravan Safety

MPN
20410032
Brand
Kathrein
EAN-13
4021121482502
Order Code
09-5978
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kathrein 20410032 HDZ 100 cable grommet is designed for reliable sealing and protection of cables. Manufactured by Kathrein, it ensures a secure fit and enhances cable management. It is typically used in telecommunications or industrial settings to prevent cable damage and maintain organisation.
Type Cable grommet
Colour White
Depth 90mm
Dimensions (W x H x D) 211 x 65 x 90 mm
Height 65mm
Width 211mm

Reviews

Be the first to submit a review

Trustpilot