Kathrein 2040000011 SAT Cable 0.30 m Sat & Antenna Cables

MPN
2040000011
Brand
Kathrein
EAN-13
4063242000050
Order Code
16-6390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.42 £4.61
10+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Kathrein 2040000011 is designed as a high-performance SAT cable, characterised by its compact length of 0.30 metres, which makes it suitable for environments with limited space. This cable, also referred to as 2308314 - Kathrein 2040000011, serves as a critical link in satellite and antenna systems, ensuring efficient signal transmission with low attenuation. Constructed with precision-engineered materials, it provides reliable connectivity for both residential and commercial satellite installations, such as connecting satellite receivers to dishes or integrating with advanced digital transmission systems. The cable is ideal for engineering applications that demand high-frequency signal integrity, minimal signal loss, and ease of installation in tight spaces.
Connector 2 F plug
Length 0.3m
Colour Multicolour
Type Antennas
Content 1
Core Material Copper
Shielding Braid shielding/shielding film

Reviews

Be the first to submit a review

Trustpilot