Christmas Opening Hours and Delivery Dates here

Kasp K18060XD Hardened Steel Padlock - 60mm - Close Shackle

Order Code:

43-3100

Brand: Kasp MPN: K18060XD EAN-13: 5013969901146
Qty Unit Price (Ex VAT)
1+ £58.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This Kasp 180 Series padlock has a hardened steel closed shackle for extra protection against hacksaw and cropping attacks and a double ball-bearing locking mechanism for extra strength to resist torsion and pull attacks. This padlock is covered by Kasp's 10 year guarantee.


  • Width 60mm
  • Shackle diameter 12mm
  • Vertical clearance 33.5mm
  • Double ball bearing locking mechanisms
  • Chrome plated hardened steel bodies
  • 5-pin cylinders with anti-pick mushroom pins
  • Paracentric keyways
  • Supplied with 2 keys
  • 10 year guarantee
  • Kasp type K18060XD
Type High security
Body Width 60mm
Material Hardened Steel
Locking Mechanism Double ball bearing locking
Shackle 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot