Kasp 180 Series Hardened Steel Padlocks

Kasp Brand: Kasp

Kasp 180 Series Hardened Steel Padlocks have Hardened Steel Shackles for extra protection against hacksaw and cropping attacks and Double Ball-Bearing Locking Mechanisms for extra strength to resist torsion and pull attacks. Their chrome-plated hardened steel bodies give extra strength and resistance against corrosion. They are fitted with 5-pin cylinders, with anti-pick mushroom pins, that provide extra protection against picking. Paracentric keyways give extra protection against manipulation. 180 Series Hardened Steel Padlocks are covered by Kasp's 10 year guarantee.

  • Hardened Steel Shackles
  • Double Ball Bearing Locking Mechanisms
  • Chrome plated hardened steel bodies
  • 5-pin cylinders with anti-pick mushroom pins
  • Paracentric keyways
  • 10 year guarantee
  • Kasp types K18060D (Standard) K18060XD (Closed shackle)
Description Image Product Buy Pricing (Ex VAT) Type Material Body Width Locking Mechanism Shackle
Kasp K18060D Hardened Steel Padlock - 60mm
Kasp K18060D Hardened Steel Padlock - 60mm
Standard range
Order code: 43-3098
MPN: K18060D

Despatched within 2 working days - 30 in stock
1+ £51.13
Price per unit Ex VAT
Hardened steel padlock Steel 60mm Double ball bearing locking 12mm
Kasp K18060XD Hardened Steel Padlock - 60mm - Close Shackle
Kasp K18060XD Hardened Steel Padlock - 60mm - Close Shackle
Standard range
Order code: 43-3100
MPN: K18060XD

Despatched within 2 working days - 30 in stock
1+ £56.35
Price per unit Ex VAT
High security Hardened Steel 60mm Double ball bearing locking 12mm

Trustpilot