Kash Phone cord LiYY 8x0.12mm² White for Data & Signals

MPN
n/a
Brand
Kash
EAN-13
2050001951649
Order Code
12-2333
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

Kash manufactures a white telephone cable, featuring eight cores with a cross-section of 0.12 mm², ideal for telecommunications. This phone cable is sold per metre, making it versatile for custom lengths in landline installations. It is typically used for connecting telecommunication devices and ensuring clear signal transmission.
Colour White
Number of Cores 8
Conductor Cross Section 0.12mm²
Insulation Material Polyvinyl Chloride (PVC)
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Cable features Flat
Halogen-free No
Height 2mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) +5°C
Packaged No
Shielded No
Sold by Metre Yes
Type LiYY
Width 9mm

Reviews

Be the first to submit a review

Trustpilot