Kash Communications & Control Cables Phone cord 631767

Kash Brand: Kash
The parts are cables produced by the manufacturer Kash, designed for data and signals applications, and available in various sizes and colours.
Description Image Product Buy Qty Pricing (Ex VAT) Cable features Cross section Cross section (each core) Factory colour Height No. of leads Outside Ø Width Type Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Cable type Halogen-free Insulation material Max. length sold by the metre Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Misc Attribute
Kash Phone cord LiYY 8x0.12mm² White for Data & Signals
Kash Phone cord LiYY 8x0.12mm² White for Data & Signals
Standard range
Order code: 12-2333
MPN: n/a

323 in stock, despatched in 4 working days
1+ £1.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Flat 8 x 0.12 mm² 0.12mm² White 2mm 8 9mm Phone cord 10 15 LiYY No PVC 100m +70°C +70°C -25°C +5°C LiYY
Kash LiYY Telephone Cable 4x0.04mm² BlaC.K Flexible Sold/mtr
Kash LiYY Telephone Cable 4x0.04mm² BlaC.K Flexible Sold/mtr
Standard range
Order code: 12-2337
MPN: n/a

18 in stock, despatched in 4 working days
1+ £1.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Round 4 x 0.04 mm² 0.04mm² Black 3.20mm 4 3.20mm 3.20mm Phone cord 10 15 LiYY No PVC 100m +70°C +70°C -25°C +5°C LiYY


Trustpilot