Kash 70I047 Coaxial Cable 4.95mm OD RG58 50 Ω Black 20m

MPN
70I047
Brand
Kash
EAN-13
4016139067759
Order Code
12-2312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kash manufactures the 70I047 coaxial cable with an outside diameter of 4.95 mm, RG58, 50 O impedance in black, measuring 20 metres in length. This digital coaxial cable is suitable for satellite and TV applications, including satellite antenna connections, offering reliable signal transmission. Typically used for enhancing broadcast quality, it features F connectors for convenient installation.
Colour Black
Length 20m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 70I047

Reviews

Be the first to submit a review

Trustpilot