Kash 70M049 CAT 7 S/FTP Network Cable Orange 25m 4x2x0.25mm²

MPN
70M049
Brand
Kash
EAN-13
4016139089508
Order Code
12-2314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kash manufactures the 70M049 network cable, which is a CAT 7 S/FTP type with dimensions of 4 x 2 x 0.25 mm². The cable is orange and measures 25 metres in length, suitable for high-performance data transmission. Typically used in professional networking environments, it supports high-speed internet and data connections.
Colour Orange
Length 25m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 7.40mm
Conductor Cross-section 0.25mm²
Halogen-free Yes
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Reviews

Be the first to submit a review

Trustpilot