Kash 70M048 Network Cable CAT 7 S/FTP 4x2x0.25mm² Orange 50m

MPN
70M048
Brand
Kash
EAN-13
4016139082431
Order Code
12-2313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kash manufactures the high-performance CAT 7 S/FTP network cable, featuring 4 pairs of twisted copper wires with a 0.25 mm² cross-section, in a distinctive orange colour. This 50-metre cable is designed for reliable high-speed data transmission, thanks to its superior shielding against electromagnetic interference. Ideal for professional networking environments, it's suitable for both residential and commercial installations requiring stable and fast connections.
Colour Orange
Length 50m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 7.40mm
Conductor Cross-section 0.25mm²
Halogen-free Yes
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Reviews

Be the first to submit a review

Trustpilot