Kash 70I121 DIN Cable 2x0.14mm² Black 10m Low-Capacity Shielded

Image Representative of Range

Kash 70I121 DIN Cable 2x0.14mm² Black 10m Low-Capacity Shielded

MPN
70I121
Brand
Kash
EAN-13
4016139187860
Order Code
09-5969
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 20m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.64 £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kash 70I121 is a black DIN cable featuring 2 x 0.14 mm² conductors, and is 10 metres long. This stereo loudspeaker cable is ideal for hi-fi, audio, and AV applications. It provides reliable connectivity for various audio set-ups and speaker systems.
Colour Black
Number of Cores 2
AWG Not Specified
Insulation Material PVC
Length 10m
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot