Kash 70I042 CAT 7 S/FTP Network Cable Orange 0.12 mm² Per Metre

MPN
70I042
Brand
Kash
EAN-13
2050003740609
Order Code
12-2311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Kash manufactures the 70I042 network cable, a CAT 7 S/FTP cable featuring 4 twisted pairs and a conductor size of 0.12 mm². Its orange jacket makes it easy to identify and it is sold per metre, making it suitable for custom-length requirements. This cable is typically used in high-speed data networking installations where reduced interference and enhanced performance are crucial.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding S/FTP
Cable Diameter 6.50mm
Conductor Cross-section 0.12mm²
Halogen-free Yes
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Packaged No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Reviews

Be the first to submit a review

Trustpilot