Kash 609789 Network Cable CAT 6 U/UTP 4x2x0.20mm² Grey per Metre

MPN
609789
Brand
Kash
EAN-13
2050001620613
Order Code
12-2308
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Kash manufactures the network cable CAT 6 U/UTP 4 x 2 x 0.20 mm² in grey, sold per metre. This cable features unshielded twisted pairs and is suitable for high-speed data transfer. It is typically used in networking applications for connecting devices to a local area network.
Colour Grey
Length 305m
LAN Category CAT 6
Shielding U/UTP
AWG 24
Conductor Cross-section 0.20mm²
Maximum Wire Size AWG 24
Number of Cores 8
Packaged No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Trustpilot