Kash 23321A Speaker Cable 2x2.50mm² Transparent 10m CCA High-Frequency

MPN
23321A
Brand
Kash
EAN-13
4016139186139
Order Code
09-5920
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Kash's 23321A speaker cable boasts a 2 x 2.50 mm² gauge and measures 10 metres in length, featuring a transparent design. Made primarily for connecting audio equipment, this CCA (Copper Clad Aluminium) cable is ideal for hifi and AV systems. Its durable construction ensures clear sound transmission, making it suitable for professional and home audio setups.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material PVC
Length 10m
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot