Kash 23316A Speaker Cable 2x0.75 mm² Transparent 20m CCA

MPN
23316A
Brand
Kash
EAN-13
4016139186085
Order Code
09-5918
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Kash 23316A is a transparent loudspeaker cable with a cross-section of 2 x 0.75 mm² and a length of 20 metres. It features CCA (Copper-Clad Aluminium) conductors that are ideal for connecting speakers in audio and hi-fi systems. This speaker cable is suitable for home theatre and AV installations, delivering reliable audio performance.
Colour Transparent
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material PVC
Length 20m
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot