Kash 1339360 Microphone Cable 2x0.12mm² Oxygen-Free Copper BlaC.K

MPN
1339360
Brand
Kash
EAN-13
2050003033541
Order Code
12-2301
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
5+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Kash 1339360 microphone cable features dual 0.12 mm² conductors and is sold per metre in a sleek black colour. Manufactured by Kash, it is ideal for high-fidelity audio applications such as hifi, AV, and speaker connections. This versatile cable is commonly used in professional sound setups and home audio systems.
Colour Black
Number of Cores 2
Conductor Cross Section 0.12mm²
AWG Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Audio
Maximum Wire Size AWG 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot