Kash 1290228 DIN Cable 2x0.25 mm² Black Per Metre

Kash 1290228 DIN Cable 2x0.25 mm² Black Per Metre

MPN
1290228
Brand
Kash
EAN-13
2050002844278
Order Code
12-2300
Country of Origin
Germany
  • Quickly find another product in this range by Type:

    Speaker cable 1290228
View Full Product Range (2)

Discontinued


The Kash 1290228 DIN cable is a high-quality audio cable featuring 2 x 0.25 mm² conductors in a black sheath. Manufactured by Kash, it is sold by the metre and designed for reliable sound transmission. This robust cable is typically used as a loudspeaker or speaker cable in hifi and AV applications.
Colour Black
Number of Cores 2
AWG Not Specified
Insulation Material PVC
Length Sold Per Metre
Type 1290228

Trustpilot