Kash 11S045 Suction Cup Clear Transparent 1 piece Durable

MPN
11S045
Brand
Kash
EAN-13
2050006397770
Order Code
09-5910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Kash 11S045 is a clear, transparent suction cup designed for secure adhesion. It features a self-adhesive mount to easily organise cable ties and other fasteners. Typically used in cable management, it is ideal for keeping wires neatly arranged and in place.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 30 mm x 50mm

Reviews

Be the first to submit a review

Trustpilot