Kash 11S039 Suction Cup Clear Transparent 1 piece

MPN
11S039
Brand
Kash
EAN-13
2050006397862
Order Code
09-5904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 424 in stock

Kash manufactures the 11S039 suction cup, which is clear and self-adhesive, making it ideal for secure mounting applications. Typically utilised for managing and fastening cables, it provides a reliable solution in various settings. This single-piece product is transparent, ensuring discreet use on surfaces.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 12 mm x 13mm

Reviews

Be the first to submit a review

Trustpilot