Kash 11S038 Suction Cup Clear Transparent 1 piece

MPN
11S038
Brand
Kash
EAN-13
2050006397794
Order Code
09-5903
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Kash manufactures the 11S038 suction cup, which is clear and transparent. This product is a single self-adhesive cable mount useful for organising cables with cable ties. It is typically applied in environments requiring discreet cable management and secure temporary attachment to smooth surfaces.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 7 mm x 10mm

Reviews

Be the first to submit a review

Trustpilot