Kash 11S030 Suction Cup Clear Transparent 1 piece

MPN
11S030
Brand
Kash
EAN-13
2050004550726
Order Code
09-5902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Manufactured by Kash, the 11S030 suction cup is clear and transparent, providing a discreet solution for mounting. Known for its self-adhesive properties, it is ideal for securing cables and fasteners. Typically used in organising and managing cable ties, it offers a simple and effective application.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 12 mm x 40mm

Reviews

Be the first to submit a review

Trustpilot