Kash 11S015/5 Suction Cup Clear Transparent 20MM 5Pieces

Image Representative of Range

Kash 11S015/5 Suction Cup Clear Transparent 20MM 5Pieces

MPN
11S015/5
Brand
Kash
EAN-13
4016139150994
Order Code
09-5898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

Kash manufactures the clear suction cup 11S015/5, available in a pack of five. These transparent suction cups are ideal for mounting cables with self-adhesive cable mounts. They are typically used to organise cables and secure items without drilling.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 14 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot