Kash 1.1.80 Suction Cup 80mm Thread V2A M6 Clear 1 piece

Image Representative of Range

Kash 1.1.80 Suction Cup 80mm Thread V2A M6 Clear 1 piece

MPN
1.1.80
Brand
Kash
EAN-13
2050004550764
Order Code
09-5895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Produced by Kash, the suction cup 1.1.80 offers a maximum bundle diameter of 18 mm and is made from clear, transparent material. This sturdy suction cup features a self-adhesive base, ideal for securing cable ties or mounts. It is commonly used in applications requiring reliable adhesive cable fastening, such as organising wires or securing lightweight objects on smooth surfaces.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Bundle Ø (max.) 18mm
Bundle Ø range 18 mm (max)
Dimensions (H x Ø) 30 mm x 80mm

Reviews

Be the first to submit a review

Trustpilot