Kash 1.1.5010 Suction Cup Clear 6mm M4 Thread V2A 50mm 1 piece

Image Representative of Range

Kash 1.1.5010 Suction Cup Clear 6mm M4 Thread V2A 50mm 1 piece

MPN
1.1.5010
Brand
Kash
EAN-13
2050004550689
Order Code
09-5891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Kash Suction Cup 1.1.5010 is a clear, self-adhesive cable mount suitable for a maximum bundle diameter of 6 mm. This transparent accessory offers easy cable management and can be used to organise cables in various settings. Ideal for securing loose cables, it combines functionality with a discreet appearance.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Dimensions (H x Ø) 25 mm x 50mm

Reviews

Be the first to submit a review

Trustpilot