Kash 1.1.4050 Suction Cup Metal Hook 40mm Clear Transparent

Image Representative of Range

Kash 1.1.4050 Suction Cup Metal Hook 40mm Clear Transparent

MPN
1.1.4050
Brand
Kash
EAN-13
2050004550986
Order Code
09-5889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.644
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Kash offers a clear suction cup with a diameter of 40 mm, featuring a metal hook for secure attachment. This item is ideal for organising cables, incorporating self-adhesive cable mounts and cable ties for efficient cable management. It is suitable for both residential and commercial settings, ensuring neat and tidy spaces.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 10 mm x 40mm

Reviews

Be the first to submit a review

Trustpilot