Kash 1.1.401107 Suction Cup Clear Transparent 40mm Cylinder 11mm

Image Representative of Range

Kash 1.1.401107 Suction Cup Clear Transparent 40mm Cylinder 11mm

MPN
1.1.401107
Brand
Kash
EAN-13
2050004550825
Order Code
09-5887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The Kash suction cup, model number 1.1.401107, is a transparent, self-adhesive cable mount. This clear fastener features a 40mm diameter and a 7mm bore for secure attachment. It is typically used for organising cables and ensuring they stay in place, suitable for both domestic and commercial applications.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 19 mm x 40mm

Reviews

Be the first to submit a review

Trustpilot