Kash 1.1.3520 Suction Cup Clear 35MM with 3MM Cross-Hole Transparent

Image Representative of Range

Kash 1.1.3520 Suction Cup Clear 35MM with 3MM Cross-Hole Transparent

MPN
1.1.3520
Brand
Kash
EAN-13
2050004551020
Order Code
09-5885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.926
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The Kash suction cup, model 1.1.3520, is a clear, self-adhesive cable mount designed for secure fastening. Made from transparent material, it features a 35mm diameter and a cross-hole of 3mm, allowing versatile applications. Typically used for organising and securing cable ties, this single-piece adhesive fastener is ideal for both home and office use.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 17 mm x 35mm

Reviews

Be the first to submit a review

Trustpilot