Kash 1.1.3505 Suction Cup Clear 13mm M4 Thread V2A 1 piece

MPN
1.1.3505
Brand
Kash
EAN-13
2050004550795
Order Code
09-5883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Manufactured by Kash, the suction cup 1.1.3505 features a maximum bundle diameter of 13 mm and comes in a transparent colour. It serves as a self-adhesive cable mount, useful for securing cable ties and fasteners. Ideal for applications requiring a stable, non-invasive attachment, this product is suitable for both temporary and permanent installations.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Bundle Ø (max.) 13mm
Bundle Ø range 13 mm (max)
Dimensions (H x Ø) 15 mm x 35mm

Reviews

Be the first to submit a review

Trustpilot