Kash 1.1.300804S Suction Cup Transparent 30mm Spitze 8mm 1 piece

Image Representative of Range

Kash 1.1.300804S Suction Cup Transparent 30mm Spitze 8mm 1 piece

MPN
1.1.300804S
Brand
Kash
EAN-13
2050004550818
Order Code
09-5879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The Kash Suction Cup 1.1.300804S is a transparent, self-adhesive cable mount designed to securely fasten cables. It features a 30mm diameter suction cup with an 8mm tip and 4mm back, providing strong support for various applications. Typically, it is used to organise and tidy cables in homes and offices, ensuring a neat arrangement.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 14 mm x 30mm

Reviews

Be the first to submit a review

Trustpilot