Kash 1.1.3005 Suction Cup M4 6MM 30M Clear Range 8mm 1 piece

Image Representative of Range

Kash 1.1.3005 Suction Cup M4 6MM 30M Clear Range 8mm 1 piece

MPN
1.1.3005
Brand
Kash
EAN-13
2050004550962
Order Code
09-5878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Kash suction cup 1.1.3005 is a transparent, self-adhesive cable mount designed for a bundle diameter of up to 8 mm. Manufactured by Kash, it features a durable suction base for secure attachment on smooth surfaces. This product is typically used for organising cables and managing wire bundles efficiently.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Dimensions (H x Ø) 15 mm x 30mm

Reviews

Be the first to submit a review

Trustpilot