Kash 1.1.207.104S Suction Cup Clear Transparent 20MM 7MM H4MM

Image Representative of Range

Kash 1.1.207.104S Suction Cup Clear Transparent 20MM 7MM H4MM

MPN
1.1.207.104S
Brand
Kash
EAN-13
2050004550900
Order Code
09-5877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 588 in stock

The Kash suction cup, model 1.1.207.104S, is a transparent, self-adhesive cable fastener. It features a 20mm diameter with a 7mm tip, designed for secure attachment. Ideal for organising cables, it offers a reliable and discreet solution.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 12 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot