Kash 1.1.2050LS Suction Cup Transparent 20MM with 2MM Cross Slot

Image Representative of Range

Kash 1.1.2050LS Suction Cup Transparent 20MM with 2MM Cross Slot

MPN
1.1.2050LS
Brand
Kash
EAN-13
2050004551006
Order Code
09-5876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Manufactured by Kash, the 1.1.2050LS suction cup is clear and transparent. It features a self-adhesive cable mount suitable for securing cable ties and adhesive fasteners. This product is typically used for mounting cables in a discreet manner, ensuring easy organisation.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 14 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot